50NW52R2MEFCFA5X5
vs
50MV2R2SWN+CA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RUBYCON CORP
SUN ELECTRONIC INDUSTRIES CORP
Package Description
5 MMH RADIAL LEADED, ROHS COMPLIANT
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
2.2 µF
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.01 mA
0.0093 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
NON-POLARIZED
NON-POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
10 mA
Surface Mount
NO
NO
Tan Delta
0.2
0.16
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare 50NW52R2MEFCFA5X5 with alternatives
Compare 50MV2R2SWN+CA with alternatives