50MXR5600MSN30X30 vs 50PL5600TAC feature comparison

50MXR5600MSN30X30 Rubycon Corporation

Buy Now Datasheet

50PL5600TAC SUN Electronic Industries Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP SUN ELECTRONIC INDUSTRIES CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 5600 µF 5600 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.58745 mA 1.58745 mA
Manufacturer Series MXR PL-TA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 2640 mA 2800 mA
Surface Mount NO NO
Tan Delta 0.35 0.25
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare 50MXR5600MSN30X30 with alternatives

Compare 50PL5600TAC with alternatives