50MXR4700MOOEMN22X45 vs KMH50VS4700M25C feature comparison

50MXR4700MOOEMN22X45 Rubycon Corporation

Buy Now Datasheet

KMH50VS4700M25C Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.4543 mA 4.7 mA
Manufacturer Series MXR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 2430 mA 2390 mA
Surface Mount NO NO
Tan Delta 0.35 0.2
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Diameter 25.4 mm
JESD-609 Code e3
Length 35 mm
Package Style Snap-in
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm

Compare 50MXR4700MOOEMN22X45 with alternatives

Compare KMH50VS4700M25C with alternatives