50MXR2200MOOEMN22X30 vs 50VXP2200MOOESN22X30 feature comparison

50MXR2200MOOEMN22X30 Rubycon Corporation

Buy Now Datasheet

50VXP2200MOOESN22X30 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.99499 mA 0.99499 mA
Manufacturer Series MXR VXP
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 1600 mA 1520 mA
Surface Mount NO NO
Tan Delta 0.35 0.35
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare 50MXR2200MOOEMN22X30 with alternatives

Compare 50VXP2200MOOESN22X30 with alternatives