50MVR33UZ vs NRWYR33M50V5X11TBF feature comparison

50MVR33UZ SUN Electronic Industries Corporation

Buy Now Datasheet

NRWYR33M50V5X11TBF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.33 µF 0.33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0
Leakage Current 0.003 mA 0.000165 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 15 mA 4 mA
Surface Mount NO NO
Tan Delta 0.1 0.12
Terminal Finish TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.22.00.20
Diameter 5 mm
ESR 423500 mΩ
Length 11 mm
Package Style Radial
Packing Method AMMO PACK

Compare 50MVR33UZ with alternatives

Compare NRWYR33M50V5X11TBF with alternatives