50MV82GX vs CEEFM1H820M6 feature comparison

50MV82GX SANYO Electric Co Ltd

Buy Now Datasheet

CEEFM1H820M6 Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 10KHZ-200KHZ
Capacitance 82 µF 82 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.041 mA 0.123 mA
Manufacturer Series MV-GX EFM
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 400 mA
Surface Mount NO NO
Tan Delta 0.1
Terminal Shape WIRE WIRE
Base Number Matches 1 2

Compare 50MV82GX with alternatives

Compare CEEFM1H820M6 with alternatives