50ME4R7SWN vs 84R7LFMAA07SN05N feature comparison

50ME4R7SWN SUN Electronic Industries Corporation

Buy Now Datasheet

84R7LFMAA07SN05N Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.01305 mA
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 23 mA
Surface Mount NO
Tan Delta 0.16
Terminal Finish TIN
Terminal Pitch 2.5 mm 2.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
HTS Code 8532.22.00.20

Compare 50ME4R7SWN with alternatives

Compare 84R7LFMAA07SN05N with alternatives