50HQ040 vs MBR6015L feature comparison

50HQ040 Semitronics Corp

Buy Now Datasheet

MBR6015L Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMITRONICS CORP MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE POWER
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.77 V 0.48 V
JEDEC-95 Code DO-5
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 800 A 10000 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 50 A 60 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 15 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 1
Package Description O-MUPM-D1
Additional Feature FREE WHEELING DIODE
Case Connection CATHODE
Operating Temperature-Min -65 °C
Reverse Current-Max 50000 µA

Compare 50HQ040 with alternatives

Compare MBR6015L with alternatives