50F2S184K vs MPEM184K1H-5 feature comparison

50F2S184K Rubycon Corporation

Buy Now Datasheet

MPEM184K1H-5 MERITEK Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP MERITEK ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.18 µF 0.18 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Manufacturer Series F2S
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Packing Method BULK

Compare 50F2S184K with alternatives

Compare MPEM184K1H-5 with alternatives