50CE47FS vs VEJ470M1HTR-0607 feature comparison

50CE47FS SANYO Electric Co Ltd

Buy Now Datasheet

VEJ470M1HTR-0607 Lelon Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANYO ELECTRIC CO LTD LELON ELECTRONICS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM ALUMINUM (WET)
Height 7.7 mm 7.7 mm
Length 7.3 mm 6.6 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 63 mA 70 mA
Series CE-FS(50V)
Size Code 2926 2626
Width 6.6 mm 6.6 mm
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
Package Description , 2626
HTS Code 8532.22.00.20
Samacsys Manufacturer Lelon
Diameter 6.3 mm
Leakage Current 0.0235 mA
Mounting Feature SURFACE MOUNT
Package Shape CYLINDRICAL PACKAGE
Reference Standard AEC-Q200
Surface Mount YES
Tan Delta 0.14
Terminal Shape FLAT

Compare 50CE47FS with alternatives

Compare VEJ470M1HTR-0607 with alternatives