50CE47FS
vs
UUD1H470MCL1GS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SANYO ELECTRIC CO LTD
NICHICON CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Height
7.7 mm
7.7 mm
Length
7.3 mm
6.6 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
63 mA
92.5 mA
Series
CE-FS(50V)
Size Code
2926
2626
Width
6.6 mm
6.6 mm
Base Number Matches
4
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
CHIP
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Diameter
6.3 mm
JESD-609 Code
e6
Leakage Current
0.0235 mA
Mounting Feature
SURFACE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Reference Standard
AEC-Q200
Surface Mount
YES
Tan Delta
0.12
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Compare 50CE47FS with alternatives
Compare UUD1H470MCL1GS with alternatives