50CE33LX
vs
EMZA500ARA330MF80G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SUN ELECTRONIC INDUSTRIES CORP
UNITED CHEMI-CON INC
Package Description
,
, 2826
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
Capacitance
33 µF
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM
Height
7.7 mm
7.7 mm
JESD-609 Code
e6
Leakage Current
0.0165 mA
Length
6.6 mm
7.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 15 INCH
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
AEC-Q200
Ripple Current
68.25 mA
195 mA
Size Code
2626
2826
Surface Mount
YES
Tan Delta
0.12
Terminal Finish
TIN BISMUTH
Terminal Shape
FLAT
Width
6.6 mm
6.6 mm
Base Number Matches
3
2
Rohs Code
Yes
Series
MZA
Compare 50CE33LX with alternatives