50CE33KX
vs
EHV330M50RC8
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SANYO ELECTRONIC DEVICES CORP (COMPONENTS)
|
HITANO ENTERPRISE CORP
|
Package Description |
, 2926
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
33 µF
|
33 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM
|
ALUMINUM (WET)
|
ESR |
440 mΩ
|
|
Height |
7.7 mm
|
7.7 mm
|
Length |
7.3 mm
|
6.6 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR
|
TR, 15 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Ripple Current |
243 mA
|
60 mA
|
Series |
CV-KX(50V)
|
|
Size Code |
2926
|
2626
|
Width |
6.6 mm
|
6.6 mm
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
Yes
|
HTS Code |
|
8532.22.00.20
|
Diameter |
|
6.3 mm
|
Leakage Current |
|
0.0165 mA
|
Mounting Feature |
|
SURFACE MOUNT
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.14
|
Terminal Finish |
|
NOT SPECIFIED
|
Terminal Shape |
|
FLAT
|
|
|
|
Compare EHV330M50RC8 with alternatives