50CE0.33FD vs B41121A6334M000 feature comparison

50CE0.33FD SUN Electronic Industries Corporation

Buy Now Datasheet

B41121A6334M000 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP TDK CORP
Package Description , 1717 , 1817
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature SOLVENT PROOF
Capacitance 0.33 µF 0.33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e6
Leakage Current 0.003 mA
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 2 mA 2.5 mA
Size Code 1717 1817
Surface Mount YES
Tan Delta 0.12
Terminal Finish TIN BISMUTH
Terminal Shape FLAT
Base Number Matches 1 2
Rohs Code Yes
Height 5.4 mm
Length 4.6 mm
Package Style SMT
Packing Method TR
Series B41121
Width 4.3 mm

Compare 50CE0.33FD with alternatives