50CE0.22NP vs MVS50VCR22MD46 feature comparison

50CE0.22NP SUN Electronic Industries Corporation

Buy Now Datasheet

MVS50VCR22MD46 Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP NIPPON CHEMI-CON CORP
Package Description , 1717 , 1717
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.22 µF 0.22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e6 e6
Leakage Current 0.00633 mA 0.00011 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 2.3 mA 2 mA
Size Code 1717 1717
Surface Mount YES YES
Tan Delta 0.18 0.14
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare 50CE0.22NP with alternatives

Compare MVS50VCR22MD46 with alternatives