50990125121D vs 50950125101D feature comparison

50990125121D PTR Messtechnik GmbH & Co KG

Buy Now Datasheet

50950125101D APEM Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PTR HARTMANN GMBH APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, PA66
Fastening Method CONNECTOR
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 12
Rated Current 15 A
Rated Voltage 300 V
Safety Approval CUL; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 2 2

Compare 50990125121D with alternatives

Compare 50950125101D with alternatives