50950115131D vs 50960115121D feature comparison

50950115131D APEM Inc

Buy Now Datasheet

50960115121D PTR Messtechnik GmbH & Co KG

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC PTR HARTMANN GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 11 11
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 2 2
Additional Feature STANDARD: 94V-0, PA66
Rated Current 15 A
Rated Voltage 300 V
Safety Approval CUL; UL; VDE

Compare 50950115131D with alternatives

Compare 50960115121D with alternatives