50950105131D vs OQ10718000J0G feature comparison

50950105131D PTR Messtechnik GmbH & Co KG

Buy Now Datasheet

OQ10718000J0G Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PTR HARTMANN GMBH FCI
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL94V-0, PA66
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 10 10
Rated Current 15 A
Rated Voltage 300 V 300 V
Safety Approval CUL; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 2 1
Rohs Code Yes

Compare 50950105131D with alternatives

Compare OQ10718000J0G with alternatives