50950105101D vs 20020131-G104A01LF feature comparison

50950105101D PTR Messtechnik GmbH & Co KG

Buy Now Datasheet

20020131-G104A01LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PTR HARTMANN GMBH FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, PA 6.6
Fastening Method CONNECTOR
Mounting Type BOARD BOARD AND PANEL
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 10 10
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CUL; UL; VDE UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 2 1
Rohs Code Yes
Package Description ROHS COMPLIANT

Compare 50950105101D with alternatives

Compare 20020131-G104A01LF with alternatives