50950105101D vs 1-796644-0 feature comparison

50950105101D PTR Messtechnik GmbH & Co KG

Buy Now Datasheet

1-796644-0 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer PTR HARTMANN GMBH TYCO ELECTRONICS AMP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, PA 6.6 STANDARD: UL 94V-0, POLYAMIDE66
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 10 10
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval CUL; UL; VDE UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 2 3
Rohs Code Yes

Compare 50950105101D with alternatives