50950095121D vs 20020130-G091A01LF feature comparison

50950095121D APEM Inc

Buy Now Datasheet

20020130-G091A01LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 9 9
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature THERMOPLASTIC, UL 94V-0
Rated Current 15 A
Rated Voltage 300 V
Safety Approval UL

Compare 50950095121D with alternatives

Compare 20020130-G091A01LF with alternatives