50950075131E vs 120-M-211/07 feature comparison

50950075131E APEM Inc

Buy Now Datasheet

120-M-211/07 WECO Electrical Connectors

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer APEM COMPONENTS INC WECO ELECTRICAL CONNECTORS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 7 7
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 2 1
Rohs Code Yes
Additional Feature POLYAMIDE, UL 94V-0
Rated Current 15 A
Rated Voltage 300 V
Safety Approval CSA; UL; VDE

Compare 50950075131E with alternatives

Compare 120-M-211/07 with alternatives