50950066021D PTR Messtechnik GmbH & Co KGBuy Now Datasheet |
2EHDRM-06P Dinkle EnterprisesBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | PTR HARTMANN GMBH | DINKLE ENTERPRISE CO LTD |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.90.40.00 | 8536.90.40.00 |
Additional Feature | STANDARD: UL 94V-0, PA6.6 | |
Fastening Method | CONNECTOR | CONNECTOR |
Mounting Type | BOARD | BOARD |
Number of Decks | 1 | 1 |
Number of Rows | 1 | 1 |
Number of Ways | 6 | 6 |
Rated Current | 15 A | 15 A |
Rated Voltage | 300 V | 300 V |
Safety Approval | CUL; UL; VDE | CSA; CUL; FIMKO; UL; VDE |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | STRIP TERMINAL BLOCK |
Base Number Matches | 2 | 1 |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Package Description | ROHS COMPLIANT | |