50950055121E vs 50960055021E feature comparison

50950055121E APEM Inc

Buy Now Datasheet

50960055021E PTR Messtechnik GmbH & Co KG

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC PTR HARTMANN GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 5 5
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 2 2
Additional Feature STANDARD: UL 94V-0, PA 6.6
Rated Current 15 A
Rated Voltage 300 V
Safety Approval CUL; UL; VDE

Compare 50950055121E with alternatives

Compare 50960055021E with alternatives