50950045121F vs 50950045121F feature comparison

50950045121F PTR Messtechnik GmbH & Co KG

Buy Now Datasheet

50950045121F APEM Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PTR HARTMANN GMBH APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, PA66
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 4 4
Rated Current 15 A
Rated Voltage 300 V
Safety Approval CUL; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1

Compare 50950045121F with alternatives

Compare 50950045121F with alternatives