50950025121F vs SL7.62/02/180B3.2SNORBX feature comparison

50950025121F PTR Messtechnik GmbH & Co KG

Buy Now Datasheet

SL7.62/02/180B3.2SNORBX

Part not found

Search for SL7.62/02/180B3.2SNORBX
Part Life Cycle Code Active
Ihs Manufacturer PTR HARTMANN GMBH
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, PA66
Fastening Method CONNECTOR
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 2
Rated Current 15 A
Rated Voltage 300 V
Safety Approval CUL; UL; VDE
Terminal and Terminal Block Type STRIP TERMINAL BLOCK
Base Number Matches 1

Compare 50950025121F with alternatives