50948-1018E vs 85869-222 feature comparison

50948-1018E Amphenol FCi

Buy Now Datasheet

85869-222 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 72 43
Base Number Matches 2 2
Contact Finish Termination TIN LEAD (314)
JESD-609 Code e0
UL Flammability Code 94V-0

Compare 50948-1018E with alternatives

Compare 85869-222 with alternatives