50893-7021J vs 50012-1021G feature comparison

50893-7021J Amphenol FCi

Buy Now Datasheet

50012-1021G Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .112-.124
Body Breadth 0.485 inch 0.485 inch
Body Depth 0.462 inch 0.462 inch
Body Length 2.85 inch 2.85 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NICKEL PALLADIUM GOLD (60) GOLD (30)
Contact Finish Termination NICKEL PALLADIUM GOLD Gold (Au)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 60u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard UL UL
Terminal Length 0.12 inch 0.25 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 63 63
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2

Compare 50893-7021J with alternatives

Compare 50012-1021G with alternatives