5084618-3 vs 54150-0801 feature comparison

5084618-3 TE Connectivity

Buy Now Datasheet

54150-0801 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 9 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Body Depth 0.512 inch 0.079 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT APPLICABLE AU ON NI
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 500VAC V
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 2000000 Ω 100000000 Ω
Insulator Color NATURAL BLACK
MIL Conformance NO NO
Mains Connector Rating .5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 30u inch 10u inch
Polarization Key POLARIZED POLARIZED HOUSING
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.8 mm 0.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 80 80
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature SLIMSTACK
Board Mounting Option SOLDER HOLDING FLANGE
Body Breadth 0.161 inch
Body Length 0.941 inch
Contact Finish Termination GOLD OVER NICKEL
Contact Resistance 40 mΩ
Durability 30 Cycles
Insertion Force-Max .695 N
Insulator Material GLASS FILLED POLYPHTHALAMIDE
Mating Contact Pitch 0.02 inch
Mounting Option 1 LOCKING MECH
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.6228 mm
Withdrawl Force-Min .0556 N

Compare 5084618-3 with alternatives

Compare 54150-0801 with alternatives