5082-7731 vs LTS-312AR feature comparison

5082-7731 Avago Technologies

Buy Now Datasheet

LTS-312AR Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC LITE-ON TECHNOLOGY CORP
Package Description DIP-14
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Configuration COMMON ANODE, 1 DIGIT WITH DECIMAL POINT COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 7.62 mm 7.62 mm
Forward Current-Max 0.025 A 0.025 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -35 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Base Number Matches 6 1
Rohs Code No
Additional Feature IC COMPATIBLE
Color@Wavelength Red
Forward Voltage-Max 2 V
JESD-609 Code e0
Number of Characters 1
Peak Wavelength 655 nm
Terminal Finish Tin/Lead (Sn/Pb)

Compare 5082-7731 with alternatives

Compare LTS-312AR with alternatives