5082-7611-DE000 vs 5082-7611-DE000 feature comparison

5082-7611-DE000 Agilent Technologies Inc

Buy Now Datasheet

5082-7611-DE000 Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC BROADCOM INC
Package Description DIP-14 DIP-14
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Configuration COMMON ANODE, 1 DIGIT WITH DECIMAL POINT COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 7.6 mm 7.6 mm
Forward Current-Max 0.03 A 0.03 A
JESD-609 Code e1 e1
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN SILVER COPPER
Base Number Matches 1 1
Factory Lead Time 20 Weeks
Color@Wavelength Orange-Red
Forward Voltage-Max 2.5 V
Number of Characters 1
Peak Wavelength 635 nm