5082-7610 vs 5082-7611 feature comparison

5082-7610 Three-Five Systems Inc

Buy Now Datasheet

5082-7611 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer THREE-FIVE SYSTEMS INC AGILENT TECHNOLOGIES INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color@Wavelength Red Red
Configuration Common Anode COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 8 mm 7.62 mm
Forward Voltage-Max 2.5 V 2.5 V
JESD-609 Code e0 e0
Number of Characters 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type 7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength 635 nm 635 nm
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 5 5
Package Description DIP-14
Color HIGH EFFICIENCY RED
Forward Current-Max 0.03 A
Number of Functions 1

Compare 5082-7610 with alternatives

Compare 5082-7611 with alternatives