5082-3080 vs 1N5767 feature comparison

5082-3080 Advanced Semiconductor Inc

Buy Now Datasheet

1N5767

Part not found

Search for 1N5767
Part Life Cycle Code Active
Ihs Manufacturer ASI SEMICONDUCTOR INC
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application ATTENUATOR; SWITCHING
Breakdown Voltage-Min 100 V
Case Connection ISOLATED
Configuration SINGLE
Diode Capacitance-Max 0.4 pF
Diode Capacitance-Nom 0.4 pF
Diode Element Material SILICON
Diode Forward Resistance-Max 2.5 Ω
Diode Res Test Current 100 mA
Diode Res Test Frequency 100 MHz
Diode Type PIN DIODE
JESD-30 Code O-LALF-W2
Minority Carrier Lifetime-Nom 1300 µs
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Reverse Test Voltage 50 V
Surface Mount NO
Technology POSITIVE-INTRINSIC-NEGATIVE
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1

Compare 5082-3080 with alternatives