5082-3080#T50 vs 5082-3080#T25 feature comparison

5082-3080#T50 Avago Technologies

Buy Now Datasheet

5082-3080#T25 Broadcom Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM LTD
Package Description O-LALF-W2 O-LALF-W2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW HARMONIC DISTORTION LOW HARMONIC DISTORTION
Application ATTENUATOR; SWITCHING ATTENUATOR; SWITCHING
Breakdown Voltage-Min 100 V 100 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.4 pF 0.4 pF
Diode Capacitance-Nom 0.4 pF 0.4 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 2.5 Ω 2.5 Ω
Diode Res Test Current 100 mA 100 mA
Diode Res Test Frequency 100 MHz 100 MHz
Diode Type PIN DIODE PIN DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Minority Carrier Lifetime-Nom 1.3 µs 1.3 µs
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reverse Test Voltage 50 V 50 V
Surface Mount NO NO
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1

Compare 5082-3080#T50 with alternatives

Compare 5082-3080#T25 with alternatives