5082-3080#T50 vs 1N5767 feature comparison

5082-3080#T50 Avago Technologies

Buy Now Datasheet

1N5767 Cobham PLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC COBHAM PLC
Package Description O-LALF-W2 A15, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW HARMONIC DISTORTION
Application ATTENUATOR; SWITCHING ATTENUATOR; SWITCHING
Breakdown Voltage-Min 100 V 100 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.4 pF 0.4 pF
Diode Capacitance-Nom 0.4 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 2.5 Ω 8 Ω
Diode Res Test Current 100 mA
Diode Res Test Frequency 100 MHz
Diode Type PIN DIODE PIN DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e4
Minority Carrier Lifetime-Nom 1.3 µs 1.3 µs
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reverse Test Voltage 50 V
Surface Mount NO NO
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish TIN LEAD GOLD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Frequency Band L BAND
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5082-3080#T50 with alternatives

Compare 1N5767 with alternatives