5082-3080#T25 vs 1N5767 feature comparison

5082-3080#T25 Broadcom Limited

Buy Now Datasheet

1N5767 Avago Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM LTD AVAGO TECHNOLOGIES INC
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW HARMONIC DISTORTION LOW HARMONIC DISTORTION
Application ATTENUATOR; SWITCHING ATTENUATOR; SWITCHING
Breakdown Voltage-Min 100 V 100 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.4 pF 0.4 pF
Diode Capacitance-Nom 0.4 pF 0.4 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 2.5 Ω 2.5 Ω
Diode Res Test Current 100 mA 100 mA
Diode Res Test Frequency 100 MHz 100 MHz
Diode Type PIN DIODE PIN DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Minority Carrier Lifetime-Nom 1.3 µs 1.3 µs
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reverse Test Voltage 50 V
Surface Mount NO NO
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 3
Pbfree Code No
Pin Count 2
Samacsys Manufacturer Avago Technologies
Operating Temperature-Min -65 °C

Compare 5082-3080#T25 with alternatives

Compare 1N5767 with alternatives