5082-2800
vs
5082-2800
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
BROADCOM INC
HEWLETT PACKARD CO
Package Description
GLASS PACKAGE-2
O-LALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8541.10.00.60
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Capacitance-Max
2 pF
2 pF
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
Forward Voltage-Max (VF)
0.41 V
1 V
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
0.015 A
0.015 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
70 V
70 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
3
2
Breakdown Voltage-Min
70 V
Power Dissipation-Max
0.25 W
Reverse Current-Max
0.2 µA
Compare 5082-2800 with alternatives
Compare 5082-2800 with alternatives