50748-1048EA vs 50748-548EC feature comparison

50748-1048EA Amphenol Communications Solutions

Buy Now Datasheet

50748-548EC Amphenol FCi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) NICKEL PALLADIUM GOLD (30)
Contact Finish Termination TIN LEAD TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 192 192
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Pbfree Code No

Compare 50748-1048EA with alternatives

Compare 50748-548EC with alternatives