507-521-23
vs
507-512-20-13-06
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MARL INTERNATIONAL LTD
MARL INTERNATIONAL LTD
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
YELLOW
GREEN
Color@Wavelength
Yellow
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
28 V
JESD-609 Code
e4
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
600.0 mcd
100 mcd
Mounting Feature
PANEL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
80 °C
60 °C
Operating Temperature-Min
-40 °C
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
3.2 mm
27 mm
Packing Method
BULK
BULK
Peak Wavelength
585 nm
563 nm
Shape
CYLINDRICAL
ROUND
Size
7 mm
7 mm
Surface Mount
NO
NO
Viewing Angle
0.6 deg
120 deg
Base Number Matches
2
1
Compare 507-521-23 with alternatives
Compare 507-512-20-13-06 with alternatives