507-521-23
vs
1092QD1-12V
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MARL INTERNATIONAL LTD
VISUAL COMMUNICATIONS COMPANY LLC
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8531.80.90.51
Color
YELLOW
RED
Color@Wavelength
Yellow
Configuration
SINGLE
SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max
0.02 A
0.025 A
Forward Voltage-Max
28 V
14 V
JESD-609 Code
e4
Lens Type
DIFFUSED
TRANSPARENT
Luminous Intensity-Nom
600.0 mcd
13000.0 mcd
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
80 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
3.2 mm
5.03 mm
Packing Method
BULK
BULK
Peak Wavelength
585 nm
Shape
CYLINDRICAL
ROUND
Size
7 mm
Surface Mount
NO
NO
Viewing Angle
0.6 deg
Base Number Matches
2
1
ECCN Code
EAR99
Date Of Intro
2016-03-11
Samacsys Manufacturer
Visual Communications Company
Additional Feature
UL LISTED
Compare 507-521-23 with alternatives
Compare 1092QD1-12V with alternatives