507-5167-3337-500F
vs
L30FWHTDW6
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DIALIGHT CORP
|
SPECTRUM DEVICES
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Dialight
|
|
Color |
WHITE
|
WHITE
|
Configuration |
SINGLE
|
SINGLE
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
22.86 mm
|
|
Packing Method |
BULK
|
|
Shape |
CYLINDRICAL
|
ROUND
|
Size |
6.99 mm
|
2.921 mm
|
Surface Mount |
NO
|
|
Terminal Pitch |
4.06 mm
|
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
80 °C
|
Operating Temperature-Min |
|
-30 °C
|
T-code |
|
T-1
|
|
|
|
Compare 507-5167-3337-500F with alternatives
Compare L30FWHTDW6 with alternatives