507-512-22-13-05 vs 524-997-21 feature comparison

507-512-22-13-05 MARL International Limited

Buy Now Datasheet

524-997-21 MARL International Limited

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MARL INTERNATIONAL LTD MARL INTERNATIONAL LTD
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN COOL WHITE
Configuration SINGLE SINGLE WITH BUILT-IN DIODE AND RESISTOR
Forward Current-Max 0.02 A 0.02 A
JESD-609 Code e4 e4
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 100 mcd 1200.0 mcd
Mounting Feature RADIAL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 60 °C 80 °C
Operating Temperature-Min -20 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 27 mm 2.9 mm
Packing Method BULK BULK
Peak Wavelength 563 nm
Shape ROUND ROUND
Size 7 mm 7 mm
Surface Mount NO NO
Terminal Finish Silver (Ag) Silver (Ag)
Viewing Angle 120 deg 3 deg
Base Number Matches 1 1
Package Description ROHS COMPLIANT PACKAGE-2
Samacsys Manufacturer MARL
Color@Wavelength White
Forward Voltage-Max 12 V

Compare 507-512-22-13-05 with alternatives

Compare 524-997-21 with alternatives