507-501-23 vs 524-532-22 feature comparison

507-501-23 MARL International Limited

Buy Now Datasheet

524-532-22 MARL International Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MARL INTERNATIONAL LTD MARL INTERNATIONAL LTD
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED GREEN
Color@Wavelength Orange-Red
Configuration SINGLE SINGLE WITH BUILT-IN DIODE AND RESISTOR
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 28 V
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 600.0 mcd 6000.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 80 °C 60 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 3.2 mm 2.9 mm
Packing Method BULK BULK
Peak Wavelength 630 nm 525 nm
Shape CYLINDRICAL ROUND
Size 7 mm 7 mm
Surface Mount NO NO
Viewing Angle 0.6 deg
Base Number Matches 1 1
Samacsys Manufacturer MARL

Compare 507-501-23 with alternatives

Compare 524-532-22 with alternatives