507-501-21 vs 524-997-23 feature comparison

507-501-21 MARL International Limited

Buy Now Datasheet

524-997-23 MARL International Limited

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MARL INTERNATIONAL LTD MARL INTERNATIONAL LTD
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED COOL WHITE
Color@Wavelength Orange-Red White
Configuration SINGLE SINGLE WITH BUILT-IN DIODE AND RESISTOR
Forward Current-Max 0.019 A 0.02 A
Forward Voltage-Max 12 V 28 V
JESD-609 Code e4 e4
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 600.0 mcd 1200.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 3.2 mm 2.9 mm
Packing Method BULK BULK
Peak Wavelength 630 nm
Shape CYLINDRICAL ROUND
Size 7 mm 7 mm
Surface Mount NO NO
Viewing Angle 0.6 deg
Base Number Matches 1 1
Terminal Finish SILVER

Compare 507-501-21 with alternatives

Compare 524-997-23 with alternatives