50645-2018FLF vs 90002-5018F feature comparison

50645-2018FLF Amphenol Communications Solutions

Buy Now Datasheet

90002-5018F Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN TIN LEAD
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 54 54
UL Flammability Code 94V-0
Base Number Matches 1 1
Rohs Code No
Contact Finish Mating NICKEL PALLADIUM GOLD (30)
Contact Material BERYLLIUM COPPER

Compare 50645-2018FLF with alternatives

Compare 90002-5018F with alternatives