5063FM100R0J vs NFR2500001000JR500 feature comparison

5063FM100R0J YAGEO Corporation

Buy Now Datasheet

NFR2500001000JR500 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PHILIPS COMPONENTS VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
Manufacturer Series 5063F
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method TR TR
Rated Power Dissipation (P) 0.33 W 0.33 W
Rated Temperature 70 °C 70 °C
Resistance 100 Ω 100 Ω
Resistor Type FIXED RESISTOR - FUSIBLE FIXED RESISTOR - FUSIBLE
Surface Mount NO NO
Technology METAL FILM METAL ALLOY
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 250 V 250 V
Base Number Matches 1 2
Rohs Code Yes
Factory Lead Time 14 Weeks
Samacsys Manufacturer Vishay
Construction Non-Flammable
JESD-609 Code e3
Lead Diameter 0.58 mm
Number of Terminals 2
Package Diameter 2.5 mm
Package Length 6.5 mm
Package Style Axial
Terminal Finish Matte Tin (Sn)

Compare 5063FM100R0J with alternatives

Compare NFR2500001000JR500 with alternatives