5043CX510K0J
vs
5043CX7M500J
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
YAGEO CORP
|
YAGEO CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Leaded
|
Leaded
|
Lead Diameter |
0.6 mm
|
0.6 mm
|
Manufacturer Series |
5043CX
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.5 mm
|
2.5 mm
|
Package Length |
7.5 mm
|
7.5 mm
|
Package Style |
Axial
|
Axial
|
Rated Power Dissipation (P) |
0.3 W
|
0.3 W
|
Resistance |
510000 Ω
|
7500000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
5043CX
|
5043CX
|
Technology |
CARBON FILM
|
CARBON FILM
|
Tolerance |
5%
|
5%
|
Working Voltage |
250 V
|
250 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 5043CX510K0J with alternatives
Compare 5043CX7M500J with alternatives