504186-3601
vs
50763-A400G
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
AMPHENOL ICC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.251 inch
|
0.585 inch
|
Body Depth |
0.236 inch
|
0.462 inch
|
Body Length |
0.984 inch
|
11.05 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
FEMALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
700VAC V
|
1000VAC V
|
Durability |
30 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Diameter-Min |
0.031 inch
|
|
Insulation Resistance |
100000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Mating Contact Pitch |
0.049 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
GUIDE SLOT
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
4
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-65 °C
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED KEY
|
Rated Current (Signal) |
1.5 A
|
1 A
|
Reference Standard |
UL
|
UL, CSA
|
Termination Type |
CRIMP
|
PRESS FIT
|
Total Number of Contacts |
36
|
400
|
Wire Size-Max |
26 AWG
|
|
Wire Size-Min |
30 AWG
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
OPTIONAL POLARIZATION, FMLB
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Finish Mating |
|
AU ON NI
|
Contact Finish Termination |
|
TIN OVER NICKEL
|
Contact Material |
|
PHOSPHOR BRONZE
|
Insulator Material |
|
GLASS FILLED POLYPHENYLENE SULFIDE
|
Mating Contact Row Spacing |
|
0.1 inch
|
Mounting Style |
|
STRAIGHT
|
Number Of PCB Rows |
|
4
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.54 mm
|
Plating Thickness |
|
30u inch
|
Terminal Length |
|
0.25 inch
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare 504186-3601 with alternatives
Compare 50763-A400G with alternatives