503489-5010 vs 151242-2490-TH feature comparison

503489-5010 Molex

Buy Now Datasheet

151242-2490-TH 3M Interconnect

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Body Breadth 0.102 inch 0.155 inch
Body Depth 0.039 inch 0.059 inch
Body Length 0.48 inch 1.811 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination TIN OVER NICKEL GOLD
Contact Gender FEMALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 80 mΩ
Dielectric Withstanding Voltage 350VAC V 500VDC V
Durability 30 Cycles
Filter Feature NO NO
Insulation Resistance 100000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.016 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -20 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.4384 mm 4.7752 mm
Plating Thickness 39u inch 15u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.3 A 1.5 A
Reference Standard UL UL
Terminal Pitch 0.4064 mm 2.0066 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 50 42
Base Number Matches 1 2
Board Mounting Option LOCATING POSTS
Contact Style SQ PIN-SKT
Mating Contact Row Spacing 0.079 inch

Compare 503489-5010 with alternatives

Compare 151242-2490-TH with alternatives