50332-1045H vs 50826-3135HB feature comparison

50332-1045H Amphenol Communications Solutions

Buy Now Datasheet

50826-3135HB Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7 3.7
Candidate List Date 2016-06-20 2016-06-20
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V5.11
Qualifications UL UL
Board Mounting Option HOLE .112-.124
Body Breadth 0.36 inch 0.36 inch
Body Depth 0.5 inch 0.72 inch
Body Length 5.25 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) NOT SPECIFIED
Contact Finish Termination GOLD Tin/Lead (Sn/Pb)
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
JESD-609 Code e4 e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard UL UL
Terminal Length 0.18 inch 0.18 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 135 135
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Plating Thickness 50u inch

Compare 50332-1045H with alternatives

Compare 50826-3135HB with alternatives